Panasonic EEU-FC1H150 Electrolytic capacitor Radial 15µF 50V 20% Ø5mm 2mm Lead

MPN
EEU-FC1H150
Brand
Panasonic
EAN-13
2050004398052
Order Code
17-1373
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
50+ £0.146
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,002 in stock

Panasonic EEU-FC1H150 is a high-quality electrolytic capacitor designed to deliver reliable performance in various electronic applications. With a capacitance of 15µF and a voltage rating of 50V, this radial capacitor is engineered with a tolerance of 20%, making it suitable for applications requiring precise electrical characteristics. The component has a diameter of 5mm and a lead spacing of 2mm, optimized for compact PCB layouts. This electrolytic capacitor is typically employed in power supplies, audio circuits, and other electronic devices where stable capacitance under varying voltage conditions is essential. Known for its durability and efficiency, the EEU-FC1H150 is an ideal choice for engineers seeking dependable and cost-effective solutions in circuit designs.
Type Electrolytic capacitor
Capacitance 15µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 5mm
Operating Temperature -55°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot