Panasonic EEU-FC1H102L Electrolytic capacitor Radial lead 1000µF 50V 5mm 20%

Order Code:

17-1372

Brand: Panasonic MPN: EEU-FC1H102L EAN-13: 2050004447149
Qty Unit Price (Ex VAT)
3+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
12 in stock, despatched in 4 working days

Panasonic EEU-FC1H102L is a high-quality electrolytic capacitor characterised by a nominal capacitance of 1000µF and a rated voltage of 50V, offering a tolerance of ±20%. This radial lead-type component has a compact size with a 5mm lead spacing, making it optimally suited for use in power supply circuits and audio applications where efficient energy storage and filtering of voltage fluctuations are critical. The aluminium construction of this capacitor ensures stability and reliability, highlighting its suitability for high-performance electronic assemblies, such as switching power supplies and DC-DC converters. Furthermore, its robust design supports long-term operational integrity under varying environmental conditions, making it an indispensable element in advanced circuit designs that require dependable capacitance solutions.
Type Electrolytic capacitor
Capacitance 1000µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 12.5mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 12.5mm
Material Aluminium

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot