Panasonic EEU-FC1H102 Electrolytic capacitor Radial lead 1000µF 50V 16mm 20%

MPN
EEU-FC1H102
Brand
Panasonic
EAN-13
2050004415117
Order Code
17-1371
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Panasonic EEU-FC1H102 is an electrolytic capacitor featuring a radial lead configuration, designed with a capacitance of 1000µF and a voltage rating of 50V. This component, identifiable by part numbers such as 02050004230130 and 02050004415117, offers a tolerance of 20%, making it suitable for applications where capacitive stability and reliability are critical. The EEU-FC1H102, also referenced as ELKO ALUM 1000UF 20% 50V RADIAL, is employed in power supply circuits, filtering applications, and situations requiring energy storage or smoothing of voltage ripples. While compact with a 16mm diameter, it maintains excellent performance and consistency under diverse operating conditions, thus being a staple in both consumer electronics and industrial equipment designs.
Type Electrolytic capacitor
Capacitance 1000µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 16mm
Operating Temperature -55°C
Content 1
Cross Section 7.5mm
Diameter 16mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot