Panasonic EEU-FC1H101 Electrolytic Capacitor Radial Lead 100µF 50V 10mm 5mm 20%

MPN
EEU-FC1H101
Brand
Panasonic
EAN-13
2050004414738
Order Code
17-1369
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.491
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 715 in stock

Panasonic EEU-FC1H101 is a high-quality electrolytic capacitor designed for reliable performance in electronic circuits. Featuring a capacitance of 100 microFarads and a voltage rating of 50 volts, this radial lead capacitor has a diameter of 10 millimetres and a lead spacing of 5 millimetres. With a tolerance of 20 percent, it ensures consistent performance under various operating conditions. This component is typically used in power supply applications, filtering tasks, and energy storage solutions due to its ability to handle significant voltage variations effectively. The EEU-FC1H101 is ideally suited for engineers seeking durability and efficiency in their circuit designs.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 10mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot