Panasonic EEU-FC1E471 Electrolytic capacitor Radial lead 470µF 25V 10mm

MPN
EEU-FC1E471
Brand
Panasonic
EAN-13
2050004414875
Order Code
17-1363
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
20+ £0.371
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Panasonic's EEU-FC1E471 is an electrolytic capacitor with a nominal capacitance of 470 microFarads and a voltage rating of 25 volts. This component features a radial lead configuration, allowing for efficient installation on printed circuit boards. The part is constructed with an aluminium electrolyte, which provides reliable performance and stability within a 20% tolerance range. The 10 mm diameter casing ensures it fits compactly into various electronic assemblies. Ideal for applications such as power supply filtering and energy storage in audio and telecommunications equipment, the EEU-FC1E471 is engineered for durability and effective operation in demanding environments.
Type Electrolytic capacitor
Capacitance 470µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 10mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot