Panasonic EEU-FC1E222 Electrolytic capacitor 2200 µF 25 V Radial 12.5 mm 5 mm

MPN
EEU-FC1E222
Brand
Panasonic
EAN-13
2050004415094
Order Code
17-1361
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

Panasonic's EEU-FC1E222 is a high-quality electrolytic capacitor designed for durable electronic applications. It features a capacitance of 2200 microFarads and is rated to handle a voltage of 25 volts, making it suitable for use in a wide range of power supply circuits, filtering, and energy storage applications. The component's radial design, with a diameter of 12.5 mm and a lead spacing of 5 mm, ensures compatibility with various printed circuit board configurations. Notably, this aluminium electrolytic capacitor offers a tolerance of 20 percent, which accommodates minor variations in electrical charge capacity. This makes the EEU-FC1E222 ideal for engineers seeking reliable performance in applications that demand consistent capacitive behaviour, such as decoupling or buffer capacitors in industrial and consumer electronics.
Type Electrolytic capacitor
Capacitance 2200µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 12.5mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 12.5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot