Panasonic EEU-FC1E102 Electrolytic Capacitor Radial 1000µF 25V 5mm Lead

MPN
EEU-FC1E102
Brand
Panasonic
EAN-13
2050004414936
Order Code
17-1357
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
5+ £0.726
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Panasonic EEU-FC1E102 is an electrolytic capacitor designed for high-performance applications requiring reliable energy storage and discharge. This component features a capacitance of 1000 microFarads and a voltage rating of 25 volts, making it suitable for use in power supply circuits where smoothing and filtering are essential. Its radial lead configuration with 5mm lead spacing facilitates easy mounting and integration into printed circuit boards. With a tolerance of 20%, this aluminium electrolytic capacitor is ideal for applications such as power management systems, audio equipment, and industrial electronic devices, where consistent performance is required. The EEU-FC1E102's robust construction ensures long-lasting service in demanding environments, making it a preferred choice among engineers for various electronic assemblies.
Type Electrolytic capacitor
Capacitance 1000µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 12.5mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 12.5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot