Panasonic EEU-FC1E101S Radial Electrolytic Capacitor 100 µF 25 V 20% 6.3 mm Ø

MPN
EEU-FC1E101S
Brand
Panasonic
EAN-13
2050004412260
Order Code
17-1356
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
25+ £0.137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,199 in stock

Panasonic's EEU-FC1E101S is a high-quality radial electrolytic capacitor designed for a wide range of electronic applications. Possessing a capacitance of 100 µF and rated for a voltage of 25 V, this component features a tolerance of ±20% and a diameter of 6.3 mm, making it suitable for compact circuit designs. As an aluminium electrolytic capacitor, it is particularly valued for its ability to store and discharge energy effectively, which is crucial in power supply circuits and filtering applications. Engineers often employ this type of capacitor in situations where stable performance and reliability under various temperature conditions are required, ensuring the integrity of the overall system. Its robust construction makes it an excellent choice for use in consumer electronics, industrial equipment, and telecommunications systems.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 6.3mm
Operating Temperature -55°C
Content 1
Cross Section 2.5mm
Diameter 6.3mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot