Panasonic EEU-FC1C471 Electrolytic capacitor Radial lead 470µF 16V 10mm

MPN
EEU-FC1C471
Brand
Panasonic
EAN-13
2050004416169
Order Code
17-1354
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
10+ £0.302
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Panasonic EEU-FC1C471 is an electrolytic capacitor designed for applications requiring reliable performance. This radial lead capacitor features a capacitance of 470 microFarads and a voltage rating of 16 volts, with a 20% tolerance, housed in a 10 mm diameter casing. The construction utilises aluminium electrolytic technology, which is well-suited for applications such as power supply filtering, energy storage, and decoupling in electronic circuits. Its compact form factor, combined with dependable performance characteristics, makes it ideal for use in consumer electronics, automotive systems, and industrial equipment requiring stable voltage regulation and noise suppression. The Panasonic EEU-FC1C471 provides engineers with a robust component choice for designs necessitating consistent electrical performance in a variety of operating conditions.
Type Electrolytic capacitor
Capacitance 470µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 10mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot