Panasonic EEU-FC1C331 Electrolytic capacitor Radial lead 330µF 16V 20% Ø8mm

MPN
EEU-FC1C331
Brand
Panasonic
EAN-13
2050004448160
Order Code
17-1352
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
20+ £0.232
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 502 in stock

Panasonic EEU-FC1C331 is a high-quality electrolytic capacitor designed for various electronic applications requiring compact and reliable performance. Featuring a capacitance of 330 microFarads, a voltage rating of 16 volts, and a tolerance of 20%, this component is suitable for use in filtering, decoupling, and energy storage applications within power supply circuits. The radial lead configuration and 8mm diameter footprint facilitate easy mounting on printed circuit boards, making it ideal for use in consumer electronics, industrial equipment, and automotive systems. The aluminium construction ensures stable operation over a wide temperature range, contributing to the durability and efficiency of the electronic devices in which it is employed. Engineers often select this capacitor for its balance of performance and dependability in demanding environments.
Type Electrolytic capacitor
Capacitance 330µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 8mm
Operating Temperature -55°C
Content 1
Cross Section 3.5mm
Diameter 8mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot