Panasonic EEU-FC1A332 Radial Electrolytic Capacitor 3300µF 10V 20% 12.5mm

MPN
EEU-FC1A332
Brand
Panasonic
EAN-13
2050004447484
Order Code
17-1341
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

Panasonic EEU-FC1A332 is a radial electrolytic capacitor, characterised by its capacitance of 3300 microFarads and a voltage rating of 10 volts, with a tolerance of 20%. This component has a diameter of 12.5 mm and features radial leads spaced at 5 mm, making it suitable for compact circuit board layouts where space is a constraint. Typically used in power supply circuits, the EEU-FC1A332 capacitor is ideal for applications requiring energy storage and smoothing capabilities, such as in audio systems and DC-DC converters. Engineers rely on this capacitor for its dependable performance in various electronic designs that necessitate effective filtering and decoupling. With Panasonic's reputation for quality and durability, the EEU-FC1A332 is a reliable choice for both consumer and industrial electronic projects.
Type Electrolytic capacitor
Capacitance 3300µF
Tolerance 20%
Voltage 10V
Dimensions (Ø) 12.5mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 12.5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot