Panasonic EEU-FC1A102L Electrolytic capacitor Radial lead 1000µF 10V 20% 8mm

MPN
EEU-FC1A102L
Brand
Panasonic
EAN-13
2050004443721
Order Code
17-1338
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
10+ £0.579
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 440 in stock

Panasonic EEU-FC1A102L is a radial lead electrolytic capacitor with a capacitance of 1000 microFarads and a voltage rating of 10 volts, exhibiting a tolerance of 20 percent. With a diameter of 8 millimetres, this capacitor is designed for applications requiring reliable energy storage and filtering, particularly in power supply circuits. Utilising a cylindrical aluminium design, it effectively stabilises voltage and reduces electrical noise, making it suitable for use in various consumer electronics and industrial equipment. As part of the EEU-FC series, it adheres to high-quality standards, ensuring robust performance in environments demanding high-capacitance solutions.
Type Electrolytic capacitor
Capacitance 1000µF
Tolerance 20%
Voltage 10V
Dimensions (Ø) 8mm
Operating Temperature -55°C
Content 1
Cross Section 3.5mm
Diameter 8mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot