Panasonic EEU-FC1A101S Electrolytic capacitor 100uF 10V 20% Radial 5mm Dia

MPN
EEU-FC1A101S
Brand
Panasonic
EAN-13
2050004393569
Order Code
17-1336
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.239
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,395 in stock

Panasonic's EEU-FC1A101S is a high-quality electrolytic capacitor designed for demanding electronic applications. This particular component features a capacitance of 100 microFarads, a voltage rating of 10 volts, and a tolerance of 20 per cent, making it suitable for various applications requiring energy storage and filtering. The capacitor employs a radial lead configuration with a 5 mm diameter, allowing for compact and efficient PCB mounting. Typical uses include power supply smoothing, decoupling, and coupling in circuits where stability and reliability are crucial. The EEU-FC1A101S, also referred to as ELKO ALUM 100UF 20% 10V RADIAL, meets stringent design and performance criteria, making it an excellent choice for both consumer electronics and industrial applications.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 10V
Dimensions (Ø) 5mm
Operating Temperature -55°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot