Panasonic EEU-FC0J182 Electrolytic capacitor 1800µF 6.3V Radial Lead 10mm

MPN
EEU-FC0J182
Brand
Panasonic
EAN-13
2050004445879
Order Code
17-1333
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

Panasonic EEU-FC0J182 is a high-quality electrolytic capacitor offering a capacitance of 1800 microFarads and a rated voltage of 6.3 volts. This radial lead capacitor features a compact 10 mm diameter, making it suitable for dense circuit boards where space is constrained. Designed for stability and reliability, the EEU-FC0J182 provides a tolerance of 20%, making it an excellent choice for smoothing and filtering applications in power supply systems. Its robust aluminium construction ensures longevity and efficiency in both consumer electronics and industrial equipment. The capacitor is identified with product codes such as 02050004445879 and 571-965, and it serves as an essential component in ensuring steady and reliable performance in various engineering applications.
Type Electrolytic capacitor
Capacitance 1800µF
Tolerance 20%
Voltage 6.3V
Dimensions (Ø) 10mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot