Panasonic EEU-FC0J122 Electrolytic capacitor Radial 5mm 1200µF 6.3V 20% Ø10mm

MPN
EEU-FC0J122
Brand
Panasonic
EAN-13
2050004492484
Order Code
17-1331
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
10+ £0.371
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 159 in stock

Panasonic EEU-FC0J122 is an electrolytic capacitor designed for applications requiring reliability in compact spaces. With a capacitance of 1200 microFarads, it operates effectively at a rated voltage of 6.3 volts, exhibiting a tolerance of 20%. This radial leaded component, with a diameter of 10 millimetres and a lead spacing of 5 millimetres, utilises aluminium electrolytes to ensure stable performance. Its construction is ideal for use in power supply circuits, smoothing and filtering applications, and energy storage in compact electronic devices. The EEU-FC0J122 is particularly suited for consumer electronics, automotive, and industrial applications where space efficiency and cost-effectiveness are crucial.
Type Electrolytic capacitor
Capacitance 1200µF
Tolerance 20%
Voltage 6.3V
Dimensions (Ø) 10mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot