Panasonic EEU-EE2W100U Electrolytic capacitor Radial lead 10µF 450V 20% 10mm

MPN
EEU-EE2W100U
Brand
Panasonic
EAN-13
2050004413366
Order Code
17-1327
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.760
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

Panasonic's EEU-EE2W100U is an electrolytic capacitor featuring a capacitance value of 10 microFarads and a voltage rating of 450 volts with a tolerance of 20%. This radial lead capacitor is designed to provide stability and reliability in high-voltage applications. Typically, the EEU-EE2W100U is utilised in power supply circuits, audio equipment, and industrial electronics where long-lasting performance is critical. With its aluminium construction, it is suitable for situations requiring robust electrical storage and filtering capabilities. The product is identifiable by its manufacturer code 699-7565 and aligns with the typical requirements for electrolytic capacitors used in demanding environments.
Type Electrolytic capacitor
Capacitance 10µF
Tolerance 20%
Voltage 450V
Dimensions (Ø) 10mm
Operating Temperature -25°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -25°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot