Panasonic EEU-EE2G680 Electrolytic Capacitor Radial 68µF 400V 18mm 20% 7.5mm L

MPN
EEU-EE2G680
Brand
Panasonic
EAN-13
2050004446104
Order Code
17-1323
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

Panasonic's EEU-EE2G680 is an electrolytic capacitor with radial leads, offering a capacitance of 68 microFarads and a rated voltage of 400 volts. This component features a tolerance of 20% and is designed with a compact form factor, measuring 18 mm in diameter with a lead spacing of 7.5 mm. As part of Panasonic's range of electrolytic capacitors, the EEU-EE2G680 is constructed to provide reliable performance in filtering and energy storage applications, commonly utilised in power supply circuits, industrial electronics, and consumer electronics where high voltage and capacitance are required. Its robust build quality ensures it can withstand demanding operating conditions, making it a dependable choice for engineers seeking efficient energy management solutions.
Type Electrolytic capacitor
Capacitance 68µF
Tolerance 20%
Voltage 400V
Dimensions (Ø) 18mm
Operating Temperature -25°C
Content 1
Cross Section 7.5mm
Diameter 18mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -25°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot