Panasonic EEU-EE2G470 Electrolytic capacitor Radial lead 47 µF 400 V 20% 16 mm

MPN
EEU-EE2G470
Brand
Panasonic
EAN-13
2050009919542
Order Code
17-1321
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
2+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Panasonic's EEU-EE2G470 electrolytic capacitor is an essential component for diverse engineering applications, known for its efficiency in energy storage and smooth power supply management. This radial lead capacitor has a capacitance of 47 microFarads and is rated at a voltage of 400 V, with a tolerance of 20%, making it suitable for high-voltage circuits where large capacitance and voltage stability are required. With a size of 16 mm, it is designed for use in power supply units, industrial electronics, and audio systems where reliable performance in filtering and decoupling applications is imperative. The electrolytic capacitor's robust construction and reliable performance make it ideal for environments that demand consistent delivery of power and stability.
Type Electrolytic capacitor
Capacitance 47µF
Tolerance 20%
Voltage 400V
Dimensions (Ø) 16mm
Operating Temperature -25°C
Content 1
Cross Section 7.5mm
Diameter 16mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot