Panasonic EEU-EE2C101 Electrolytic Capacitor Radial Lead 100µF 160V 5mm Ø12.5m

MPN
EEU-EE2C101
Brand
Panasonic
EAN-13
2050004369199
Order Code
17-1309
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
3+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 164 in stock

Panasonic EEU-EE2C101 is a high-quality electrolytic capacitor characterised by a capacitance of 100 microFarads and a rated voltage of 160 volts. This component features a radial lead design with a diameter of 12.5 millimetres and a tolerance of 20 percent, making it suitable for applications that require reliability and precise power regulation. Its construction utilises aluminium, known for its ability to handle significant voltage stress, which enhances the capacitor's performance in power supply filtering, audio frequency coupling, and energy storage systems. Ideal for use in industrial and consumer electronics, this capacitor is typically employed in circuit designs that require stable capacitance and high voltage performance over an extended operational lifespan. Identifiable by the keywords 02050004186345 and 02050004369199, this component is an integral element in both professional and hobbyist engineering projects.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 160V
Dimensions (Ø) 12.5mm
Operating Temperature -25°C
Content 1
Cross Section 5mm
Diameter 12.5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -25°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot