Panasonic EEU-EB1J4R7S Electrolytic Capacitor Radial 4.7µF 63V 20% 5mm

MPN
EEU-EB1J4R7S
Brand
Panasonic
EAN-13
2050009917173
Order Code
17-1308
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.253
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 4 working days - 841 in stock

Panasonic EEU-EB1J4R7S is a high-quality electrolytic capacitor designed for various electronic applications requiring precise capacitance and reliability. This radial capacitor features a capacitance of 4.7µF, a voltage rating of 63V, and a tolerance of 20%, making it suitable for circuits that require stable voltage and energy storage. With its compact 5mm housing, the EEU-EB1J4R7S is ideal for use in power supplies, audio equipment, and other general-purpose electronic devices where space is constrained. Engineers often employ this component in the design and maintenance of electronic circuitry where consistent performance over time is crucial. Its robust construction ensures longevity and dependability in demanding operational environments.
Type Electrolytic capacitor
Capacitance 4.7µF
Tolerance 20%
Voltage 63V
Dimensions (Ø) 5mm
Operating Temperature -40°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot