Panasonic EEU-EB1E101S Electrolytic Capacitor Radial Lead 100µF 25V 6.3mm

MPN
EEU-EB1E101S
Brand
Panasonic
EAN-13
2050004409338
Order Code
17-1304
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.278
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 296 in stock

Panasonic's EEU-EB1E101S is an electrolytic capacitor known for its high-quality performance and reliable functionality in various electronic circuits. With specifications including a capacitance of 100µF and a voltage rating of 25V, this component features radial leads with a diameter of 6.3mm, making it suitable for compact circuit designs. The EEU-EB1E101S operates with a tolerance of ±20%, which is standard for electrolytic capacitors in demanding applications. Its robust construction ensures durability in filtering, coupling, or decoupling tasks within power supply circuits, audio equipment, and other electronics requiring stable voltage and current regulation. As a trusted part of Panasonic's extensive range of capacitors, this product maintains quality and performance consistency for engineers seeking precision in electronic construction and maintenance.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 6.3mm
Operating Temperature -40°C
Content 1
Cross Section 2.5mm
Diameter 6.3mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot