Panasonic EEEHC1H101P Electrolytic capacitor SMD 100 µF 50 V 10.00 mm

MPN
EEEHC1H101P
Brand
Panasonic
EAN-13
2050005399607
Order Code
17-1293
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.584
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Panasonic EEEHC1H101P is an electrolytic capacitor designed for surface mount applications, exhibiting a capacitance of 100 microFarads and a voltage rating of 50 volts, with a tolerance of 20 per cent. Its compact design features a diameter of 10.00 mm, making it a suitable choice for high-density circuit boards where space is limited. This capacitor is part of Panasonic's broader range of electrolytic capacitors and is supplied as tape cut for ease of integration into automated assembly lines. Commonly employed in applications such as power supplies, decoupling, and noise filtering in various electronic devices, this component provides reliable performance in environments that demand both efficiency and electrical stability. With reference number 02050005399607, it aligns with exacting industrial standards required for efficient electronic circuit design and development.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 10.00mm
Operating Temperature -40°C
Content 1
Diameter 10.00mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot