Panasonic EEEFTA471XAP Capacitor Electrolytic SMD 470µF 10V 20% (Ø)6.30mm Tape

MPN
EEEFTA471XAP
Brand
Panasonic
EAN-13
2050005393315
Order Code
17-1283
Country of Origin
Indonesia
Qty Unit Price (Ex VAT)
20+ £0.408
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

Panasonic's EEEFTA471XAP is a surface mount electrolytic capacitor with a capacitance of 470 microFarads and a voltage rating of 10 volts, featuring a tolerance of 20%. This component, part number 02050005393315, possesses a compact design with a diameter of 6.30 mm, making it suitable for applications where space is constrained. The EEEFTA471XAP is well-suited for tasks such as power supply filtering, energy storage, and decoupling in high-density electronic circuits. Its configuration as an electrolytic capacitor lends it a high capacitance per unit volume ratio, critical in smoothing output in power conversion units and stabilising voltage supply to various electronic devices.
Type Electrolytic capacitor
Capacitance 470µF
Tolerance 20%
Voltage 10V
Dimensions (Ø) 6.30mm
Operating Temperature -55°C
Content 1
Diameter 6.30mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot