Panasonic EEEFT1V220AR Electrolytic capacitor 22 µF 35 V SMD Ø4mm 20% Tape

MPN
EEEFT1V220AR
Brand
Panasonic
EAN-13
2050005394336
Order Code
17-1281
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.361
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 06/10/2026

Panasonic EEEFT1V220AR is an electrolytic capacitor designed for surface-mount applications, offering a capacitance of 22 microFarads and a voltage rating of 35 volts. With a compact diameter of 4 mm, this component supports a tolerance of 20 per cent, making it suitable for a variety of moderate precision applications. Its construction utilises advanced materials to ensure reliability and long operational life, particularly in environments where space is constrained. Commonly employed in power supply circuits, signal filtering, and decoupling applications, the Panasonic EEEFT1V220AR is ideal for engineers seeking dependable performance in consumer electronics and other high-density circuit designs. The component is supplied in tape cut form, facilitating automated assembly processes.
Type Electrolytic capacitor
Capacitance 22µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 4.00mm
Operating Temperature -55°C
Content 1
Diameter 4.00mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot