Panasonic EEEFT1H331AP Electrolytic capacitor SMD 330 µF 50 V Ø10 mm

MPN
EEEFT1H331AP
Brand
Panasonic
EAN-13
2050005393292
Order Code
17-1277
Country of Origin
Indonesia
Qty Unit Price (Ex VAT)
10+ £0.636
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 145 in stock

Panasonic EEEFT1H331AP is an electrolytic capacitor with a capacitance of 330 microFarads and a voltage rating of 50 volts. Its surface-mount design with a diameter of 10 millimetres makes it suitable for compact circuit board layouts where space efficiency and performance are critical. This capacitor is particularly useful in applications that require reliable energy storage and filtering, such as power supply units, audio equipment, and various electronic devices where stable voltage regulation and noise reduction are paramount. Its robust construction ensures long-term reliability under various operating conditions, making it a versatile component for engineers designing high-performance electronic systems. The product is identified under the order code 02050005393292, reflecting its specific configuration within Panasonic's extensive range of electrolytic capacitors.
Type Electrolytic capacitor
Capacitance 330µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 10.00mm
Operating Temperature -55°C
Content 1
Diameter 10.00mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot