Panasonic EEEFKV121XSP Electrolytic capacitor SMD 120µF 35V 20% 6.3x7.7mm

MPN
EEEFKV121XSP
Brand
Panasonic
EAN-13
2050005043395
Order Code
17-1268
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
20+ £0.387
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 301 in stock

Panasonic EEEFKV121XSP is a high-quality electrolytic capacitor designed for various engineering applications requiring reliable energy storage and voltage regulation. This surface-mount device offers a capacitance of 120 microFarads and can withstand up to 35 volts, providing a tolerance of 20 percent. Its compact 6.3x7.7 mm dimensions make it suitable for space-constrained environments in consumer electronics, power supply circuits, and automotive systems. With its robust performance and durability, this capacitor efficiently filters and smooths electronic signals, making it an excellent choice for engineers seeking precise and compact energy management solutions.
Type Electrolytic capacitor
Capacitance 120µF
Tolerance 20%
Voltage 35V
Dimensions (Ø x H) 6.3 mm x 7.7 mm
Operating Temperature -55°C
Content 1
Diameter 6.3mm
Height 7.7mm
Length 6.3mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C
Width 6.3mm

Reviews

Be the first to submit a review

Trustpilot