Panasonic EEE1HA100SP Electrolytic capacitor 10µF 50V SMD 6.3mm 20% Tape cut

MPN
EEE1HA100SP
Brand
Panasonic
EAN-13
2050005394244
Order Code
17-1243
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.232
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Panasonic EEE1HA100SP is a surface-mount aluminium electrolytic capacitor designed for a wide range of applications requiring reliable performance and compact size. This component features a capacitance value of 10 microFarads and an operating voltage of 50 volts, with a tolerance of 20%. It has a diameter of 6.3 millimetres, making it suitable for high-density circuit board designs. Utilising a tape cut form factor allows for efficient automated assembly processes. This capacitor is ideal for use in power supply circuits, signal processing systems, and other electronic applications demanding stable energy storage and delivery.
Type Electrolytic capacitor
Capacitance 10µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 6.30mm
Operating Temperature -40°C
Content 1
Diameter 6.30mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot