Panasonic EEE1EA471P Electrolytic capacitor SMD 470 µF 25 V 10.00 mm Tape cut

MPN
EEE1EA471P
Brand
Panasonic
EAN-13
2050005394497
Order Code
17-1242
Country of Origin
Indonesia
Qty Unit Price (Ex VAT)
10+ £0.528
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Panasonic EEE1EA471P offers a robust solution for engineers seeking highly reliable electrolytic capacitors. This surface-mount device features a capacitance of 470 µF with a voltage rating of 25 V, ensuring suitability for a wide variety of applications demanding stable power supply regulation. With a tolerance of 20% and a compact diameter of 10.00 mm, it is optimally designed for high-density circuit boards where space is constrained. The EEE1EA471P finds widespread use in power supply filters, energy storage, and decoupling applications within telecommunications, industrial control systems, and consumer electronics. Its tape-cut form factor facilitates streamlined integration into automated assembly processes, enhancing manufacturing efficiency.
Type Electrolytic capacitor
Capacitance 470µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 10.00mm
Operating Temperature -40°C
Content 1
Diameter 10.00mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot