Panasonic EEE1AA101SP Electrolytic capacitor SMD 100µF 10V 20% 6.30mm Tape cut

MPN
EEE1AA101SP
Brand
Panasonic
EAN-13
2050005401607
Order Code
17-1241
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.102
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 425 in stock

Panasonic EEE1AA101SP is a surface-mount electrolytic capacitor distinguished by its capacitance of 100 microFarads and rated voltage of 10 volts, with a tolerance of 20%. Its compact dimensions, measuring 6.30mm, make it an ideal choice for space-constrained electronic circuits. This capacitor is designed for high-density printed circuit board (PCB) applications, providing reliable performance in power supplies, decoupling, and signal filtering tasks in both consumer electronics and industrial equipment. The device's construction and tape packaging facilitate efficient automated assembly, ensuring compatibility with standard surface-mount technology (SMT) processes.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 10V
Dimensions (Ø) 6.30mm
Operating Temperature -40°C
Content 1
Diameter 6.30mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot