Panasonic EEE0JA102UP Electrolytic capacitor SMD 1000 µF 6.3 V 8 mm Tape cut

MPN
EEE0JA102UP
Brand
Panasonic
EAN-13
2050005401850
Order Code
17-1239
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.433
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Panasonic EEE0JA102UP is an electrolytic capacitor designed for surface-mount deployment, offering a capacitance of 1000 µF and a rated voltage of 6.3 V. This component features a diameter of 8 mm and is supplied in a tape-cut packaging, facilitating automated assembly processes. With a tolerance of 20%, it is well-suited for applications requiring energy storage, noise filtering, and voltage smoothing in consumer electronics and power supplies. The capacitor's robust design ensures reliable performance in both moderate and lower voltage circuits, making it an excellent choice for engineers seeking dependable passive components in compact electronic assemblies.
Type Electrolytic capacitor
Capacitance 1000µF
Tolerance 20%
Voltage 6.3V
Dimensions (Ø) 8.00mm
Operating Temperature -40°C
Content 1
Diameter 8.00mm
Material Aluminium
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot