Panasonic EEE-HD1C100AR Capacitor SMD 10 µF 16 V 20% 4 mm Electrolytic

MPN
EEE-HD1C100AR
Brand
Panasonic
EAN-13
2050004386806
Order Code
17-1294
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
25+ £0.174
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 286 in stock

Panasonic EEE-HD1C100AR is an electrolytic capacitor designed for surface mount applications, offering a capacitance of 10 µF with a voltage rating of 16 V and a tolerance of 20%, housed in a compact 4 mm package. This component is commonly used in circuits where stable, high capacitance is required, such as power supply filtering, coupling and decoupling, and signal processing applications. It features an aluminium electrolyte technology that provides reliable performance in a broad range of temperatures and frequencies, making it suitable for both consumer electronics and industrial equipment. The Panasonic EEE-HD1C100AR meets the essential criteria for engineers looking for cost-effective solutions in miniaturised designs.
Type Electrolytic capacitor
Capacitance 10µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 4mm
Operating Temperature -40°C
Content 1
Diameter 4mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot