Panasonic EEE-FTH101XAP Capacitor SMD 100 µF 50 V 20% Ø6.3 mm

MPN
EEE-FTH101XAP
Brand
Panasonic
EAN-13
2050004334951
Order Code
17-1286
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.406
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

Panasonic's EEE-FTH101XAP electrolytic capacitor is a robust surface-mount device designed for various electronic applications. This capacitor features a capacitance of 100 microFarads with a rated voltage of 50 volts and a tolerance of 20%. Its dimensions include a diameter of 6.3 mm, making it a compact solution for use in circuits where space is a premium. Notably versatile, the EEE-FTH101XAP is suitable for applications such as power supply decoupling, energy storage, and smoothing in both industrial and consumer electronics. Its construction utilises aluminium electrolytic technology, which is highly valued for its reliability and efficiency in handling high ripple currents commonly found in power conversion systems.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 6.3mm
Operating Temperature -55°C
Content 1
Diameter 6.3mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot