Panasonic EEE-FT1V101AP Electrolytic capacitor SMD 100 µF 35 V 6.3 mm

MPN
EEE-FT1V101AP
Brand
Panasonic
EAN-13
2050004387032
Order Code
17-1279
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.396
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

Panasonic's EEE-FT1V101AP is an SMD electrolytic capacitor known for its reliability and compact design, offering a capacitance value of 100 µF with a rated voltage of 35 V. This aluminium electrolytic capacitor is characterised by a tolerance of ±20%, making it suitable for a range of applications that demand precise performance. Measuring 6.3 mm in diameter, the component is optimised for high-density circuit board assembly, commonly employed in power supply circuits, coupling and decoupling applications, and signal processing units. Engineers can rely on this component for stabilising voltage and filtering in various consumer electronics, automotive, and industrial equipment.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 6.3mm
Operating Temperature -55°C
Content 1
Diameter 6.3mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot