Panasonic EEE-FT1H470AP SMD Electrolytic Capacitor 47µF 50V Ø6.3mm 20%

MPN
EEE-FT1H470AP
Brand
Panasonic
EAN-13
2050004387391
Order Code
17-1278
Country of Origin
Malaysia
Qty Unit Price (Inc VAT)
20+ £0.270
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 186 in stock

Panasonic's EEE-FT1H470AP is a surface-mounted electrolytic capacitor with a capacitance of 47 microFarads and a voltage rating of 50 volts, designed to handle a tolerance of 20 percent. With a compact diameter of 6.3 millimetres, this aluminium electrolytic capacitor is engineered for high efficiency and stable performance in circuit applications. It is commonly employed in power supply circuits, filtering applications, and decoupling tasks due to its capacity to store and discharge electrical energy with reliability. This component is part of Panasonic's EEE-FT series, known for its durability and suitability across a range of electronic devices requiring robust performance in both consumer and industrial settings. Its small form factor makes it ideal for compact electronic designs, ensuring effective operation while occupying minimal space on printed circuit boards.
Type Electrolytic capacitor
Capacitance 47µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 6.3mm
Operating Temperature -55°C
Content 1
Diameter 6.3mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot