Panasonic EEE-FT1C221AP Electrolytic capacitor SMD 220 µF 16 V 6.3 mm

MPN
EEE-FT1C221AP
Brand
Panasonic
EAN-13
2050004387049
Order Code
17-1276
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.477
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

Panasonic EEE-FT1C221AP is a surface-mount aluminium electrolytic capacitor designed for applications requiring reliable performance and compactness. This particular capacitor has a capacitance value of 220 microFarads and is rated for a maximum voltage of 16 volts. With a component height of 6.3 millimetres, it is well-suited for space-constrained environments often found in modern electronic devices. The capacitor is designed with a tolerance of ±20%, making it a suitable choice for applications requiring moderate precision. Common uses for this type of capacitor include power supply filtering, energy storage, and decoupling in various electronic circuits.
Type Electrolytic capacitor
Capacitance 220µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 6.3mm
Operating Temperature -55°C
Content 1
Diameter 6.3mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot