Panasonic EEE-FPJ470UAR Capacitor SMD 47 µF 6.3 V 20% (Ø) 4 mm

MPN
EEE-FPJ470UAR
Brand
Panasonic
EAN-13
2050004365221
Order Code
17-1269
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.350
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

Panasonic EEE-FPJ470UAR is a surface-mount electrolytic capacitor designed for various electronic applications requiring compact and reliable components. This capacitor has a capacitance of 47 microFarads and operates at a rated voltage of 6.3 volts, with a tolerance of 20%. It features a diameter of 4 mm, making it suitable for dense PCB layouts where space conservation is critical. The component is particularly valued in scenarios where stable performance at lower voltages is essential, such as in power supply filtering, decoupling, and energy storage applications in consumer electronics and industrial systems. The use of aluminium as the anode material enhances its reliability and longevity, which is crucial for maintaining consistent circuit performance.
Type Electrolytic capacitor
Capacitance 47µF
Tolerance 20%
Voltage 6.3V
Dimensions (Ø) 4mm
Operating Temperature -55°C
Content 1
Diameter 4mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot