Panasonic EEE-FK1V470P Electrolytic Capacitor SMD 47µF 35V 20% Ø6.3mm

Order Code:

17-1264

Brand: Panasonic MPN: EEE-FK1V470P EAN-13: 2050004387148
Qty Unit Price (Ex VAT)
25+ £0.164
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
100 in stock, despatched in 4 working days

Panasonic EEE-FK1V470P is an electrolytic capacitor designed for surface-mount applications. With a capacitance of 47 microFarads (µF) and a voltage rating of 35 volts (V), this component features a tolerance of 20%, making it suitable for various electronic circuits where space-saving solutions are required. The compact form factor with a diameter of 6.3 millimetres allows for efficient use in printed circuit boards (PCBs), especially where automated assembly is preferred. These electrolytic capacitors are commonly utilised in power supply circuits, filter applications, and decoupling tasks due to their ability to handle transient loads and offer stable capacitance over a wide temperature range.
Type Electrolytic capacitor
Capacitance 47µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 6.3 mm
Operating Temperature -55°C
Content 1
Diameter 6.3mm
Material Aluminium

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot