Panasonic EEE-FK1E100R Electrolytic capacitor SMD 10 µF 25 V 20 pct Ø4 mm

MPN
EEE-FK1E100R
Brand
Panasonic
EAN-13
2050004386790
Order Code
17-1254
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.210
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 237 in stock

Panasonic's EEE-FK1E100R is an electrolytic capacitor designed for surface mount applications. This component offers a capacitance of 10 microFarads and can handle a voltage up to 25 volts, with a tolerance of 20 percent. Featuring an aluminium electrolytic construction, the capacitor is housed in a compact form factor with a diameter of 4 millimetres, making it suitable for spaces with stringent size constraints. Commonly employed in power supply circuits, filtering applications, and other electronic devices requiring stable capacitance under various conditions, the EEE-FK1E100R provides reliable performance in environments where temperature and frequency stability are critical. Suitable for a range of industries, including consumer electronics and telecommunications, this capacitor represents a dependable choice for engineers seeking efficient design solutions.
Type Electrolytic capacitor
Capacitance 10µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 4mm
Operating Temperature -55°C
Content 1
Diameter 4mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot