Easter Opening Hours and Delivery Dates here

Panasonic EECS5R5V105 1F 5.5V Vertical SG Series Gold Capacitor

Order Code:

11-2171

Brand: Panasonic MPN: EECS5R5V105

Discontinued


This 1F gold memory backup capacitor is of the stacked coin type and has an electric double layer construction. Ideal for applications such as video and audio equipment, cameras, telephones, printers, data terminals, cooking appliances, intelligent remote controls, etc.


  • Vertical terminals
  • Working voltage 5.5V
  • +70°C 1000h Endurance
  • Panasonic SG series
Please note: This product has been discontinued by the manufacturer and is only available while stock lasts.
Type Vertical terminals
Capacitance 1F
Tolerance 0.80 to 1.80F
Voltage 5.5V
Pitch 5mm
Operating Temperature -25 to +70°C
Dimensions 19 x 5.5mm

Trustpilot