Panasonic EEA-GA1V100H Electrolytic capacitor Radial lead 10 µF 35 V 20% 5 mm

MPN
EEA-GA1V100H
Brand
Panasonic
EAN-13
2050004420104
Order Code
17-1237
Qty Unit Price (Ex VAT)
20+ £0.207
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 690 in stock

Panasonic's EEA-GA1V100H is a high-quality electrolytic capacitor featuring a radial lead design, ideal for a variety of electronic applications. With a capacitance of 10 µF and a voltage rating of 35 V, this component is suitable for circuits requiring stable performance under high-frequency conditions. The capacitor has a tolerance of 20% and a compact form factor with a 5 mm diameter, making it a versatile choice for use in power supply filtering and energy storage within compact or space-constrained configurations. Its reliability is enhanced by Panasonic's rigorous manufacturing standards, ensuring durability in both consumer electronics and industrial equipment. Typically utilised in smoothing and decoupling applications, this electrolytic capacitor is well-suited for engineers seeking dependable components for high-performance electronic designs.
Type Electrolytic capacitor
Capacitance 10µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 5mm
Operating Temperature -55°C
Content 1
Cross Section 2.5mm
Diameter 5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot