Panasonic EEA-GA1H2R2H Electrolytic Capacitor Radial 2.2µF 50V 20% 4mm

MPN
EEA-GA1H2R2H
Brand
Panasonic
EAN-13
2050004419580
Order Code
17-1234
Qty Unit Price (Ex VAT)
20+ £0.203
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 866 in stock

Panasonic's EEA-GA1H2R2H is an electrolytic capacitor with a capacitance of 2.2 microFarads, a rated voltage of 50 volts, and a tolerance of 20 per cent. This radial capacitor is designed to offer reliable performance in electronic circuits, benefiting from its compact 4 mm body for space-constrained applications. Typically employed in power supply circuits, filtering, and decoupling tasks, its aluminium electrolytic construction ensures stable and efficient energy storage. Due to its robust design, it is especially suitable for use in electronic devices requiring consistent voltage regulation and transient voltage suppression.
Type Electrolytic capacitor
Capacitance 2.2µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 4mm
Operating Temperature -55°C
Content 1
Cross Section 2.5mm
Diameter 4mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot