Panasonic EEA-GA1H2R2 capacitor Radial 2.2 µF 50 V 20% Ø4mm Electrolytic

MPN
EEA-GA1H2R2
Brand
Panasonic
EAN-13
2050004394542
Order Code
17-1229
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
20+ £0.149
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 3,350 availableBack-order availability date - 17/08/2026

Panasonic's EEA-GA1H2R2 capacitor is an electrolytic component specifically designed to provide reliable performance in circuit applications. This radial capacitor has a capacitance of 2.2 microFarads, a voltage rating of 50 volts, and a tolerance of 20%, featuring a compact 4mm diameter. It is commonly utilised in power supply circuits, filtering applications, and electronic circuits where stable capacitance and performance are essential. The construction using aluminium electrolytic materials ensures efficient energy storage and release, making it suitable for use in both industrial and consumer electronics. This component is identifiable by its part numbers such as 02050004394542 and 414-9159, ensuring easy integration into existing product designs.
Type Electrolytic capacitor
Capacitance 2.2µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 4mm
Operating Temperature -55°C
Content 1
Cross Section 1.5mm
Diameter 4mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot