Panasonic EEA-GA1E220 Electrolytic capacitor 22µF 25V 20% Radial Lead 5mm

MPN
EEA-GA1E220
Brand
Panasonic
EAN-13
2050009916978
Order Code
17-1224
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
20+ £0.217
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 292 in stock

Panasonic EEA-GA1E220 is a high-quality electrolytic capacitor designed for applications requiring reliable performance. This radial lead capacitor offers a capacitance of 22 microFarads and operates at a voltage of up to 25 volts with a tolerance of 20%. With a lead spacing of 5 mm, it is ideal for compact circuit board designs and can be utilised in various electronic circuits where stable voltage and low impedance are necessary. Commonly employed in power supply filtering, decoupling applications, and in tunes requiring efficient energy storage, the EEA-GA1E220 provides durability and efficiency, catering to both professional and hobbyist engineering projects.
Type Electrolytic capacitor
Capacitance 22µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 5mm
Operating Temperature -55°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot