Panasonic EEA-GA1C100B Electrolytic Capacitor Radial Lead 10µF 16V 5mm

MPN
EEA-GA1C100B
Brand
Panasonic
EAN-13
2050004419382
Order Code
17-1217
Qty Unit Price (Ex VAT)
25+ £0.120
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 503 in stock

Panasonic EEA-GA1C100B is an aluminium electrolytic capacitor with a capacitance of 10µF and a rated voltage of 16V. This component is designed with radial leads and offers a tolerance of 20%, making it suitable for a wide range of electronic applications. The capacitor is crafted to provide reliable performance in filtering, decoupling, and energy storage tasks within electronic circuits. Often employed in power supplies, consumer electronics, and automotive systems, it supports engineers in maintaining voltage stability and reducing noise in circuit designs. This device measures 5mm in diameter and exhibits the robust qualities expected from components used in precision engineering environments.
Type Electrolytic capacitor
Capacitance 10µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 4mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 4mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot