Panasonic EEA-GA1C100 Electrolytic capacitor Radial lead 10µF 16V 20% 4mm

MPN
EEA-GA1C100
Brand
Panasonic
EAN-13
2050004395242
Order Code
17-1216
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.193
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 617 in stock

Panasonic's EEA-GA1C100 is an electrolytic capacitor designed with a radial lead configuration for reliable performance in a variety of electronic circuits. This capacitor features a capacitance of 10 microFarads and a voltage rating of 16 volts, with a tolerance of 20 per cent, making it suitable for smoothing and filtering applications in power supplies and other electronic devices where space is a constraint. The compact design, with a diameter of 4 millimetres and a lead spacing of 1.5 millimetres, allows for efficient integration into densely populated circuit boards. Its robust construction and reliable performance make it an ideal choice for engineers requiring stable capacitance under fluctuating voltage conditions.
Type Electrolytic capacitor
Capacitance 10µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 4mm
Operating Temperature -55°C
Content 1
Cross Section 1.5mm
Diameter 4mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot