Panasonic EEA-GA1A221 Capacitor Radial 220µF 10V 8mm 2.5mm lead 20% tolerance

MPN
EEA-GA1A221
Brand
Panasonic
EAN-13
2050004492408
Order Code
17-1215
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
10+ £0.361
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

Panasonic's EEA-GA1A221 is an electrolytic capacitor designed for radial mount applications, offering a capacitance of 220µF and a voltage rating of 10V. This component features an 8mm diameter with a lead spacing of 2.5mm and can accommodate a 20% tolerance in capacitance variation, making it suitable for circuits needing consistent performance within specified limits. As an aluminium electrolytic capacitor, it is particularly suited for applications such as power supply filtering, bypassing, and decoupling tasks in electronic devices where energy storage and noise reduction are critical. The robustness of this capacitor ensures reliability in demanding engineering environments, supporting stable operation through the management of voltage fluctuations and transient currents.
Type Electrolytic capacitor
Capacitance 220µF
Tolerance 20%
Voltage 10V
Dimensions (Ø) 8mm
Operating Temperature -55°C
Content 1
Cross Section 2.5mm
Diameter 8mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot