Panasonic EEA-GA1A220 Electrolytic Capacitor Radial Lead 22µF 10V 20% 4mm

MPN
EEA-GA1A220
Brand
Panasonic
EAN-13
2050004394528
Order Code
17-1214
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.186
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 213 in stock

Panasonic's EEA-GA1A220 is a high-quality electrolytic capacitor designed for efficient performance in various electronic applications. This radial lead capacitor offers a capacitance of 22 microFarads with a voltage rating of 10 volts, and a tolerance of 20%. Measuring 4 mm in diameter, it is an ideal component for use in circuit designs where space is a constraint. Known for its reliability and stability, the EEA-GA1A220 is often employed in filtering, smoothing, and energy storage applications in both consumer electronics and industrial equipment. The product's compatibility with automated assembly processes makes it a preferred choice for engineers seeking dependable solutions for electronic circuit design.
Type Electrolytic capacitor
Capacitance 22µF
Tolerance 20%
Voltage 10V
Dimensions (Ø) 4mm
Operating Temperature -55°C
Content 1
Cross Section 1.5mm
Diameter 4mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot