Panasonic ECA1VM331 330uF 20% 35V 85°c Radial Aluminium Electrolytic

MPN
ECA1VM331
Brand
Panasonic
Order Code
11-2180
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.389
50+ £0.288
100+ £0.250
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 122 in stockAdditional quantity lead time 7 days

A 35V 330µF 20% standard aluminium electrolytic capacitor in a radial leaded case.


  • Dimensions Ø10 x 12.5mm
  • Pitch 5mm
  • Endurance 85°C 2000h
  • Panasonic M series
Type Radial aluminium electrolytic
Capacitance 330µF
Tolerance 20%
Voltage 35V
Dimensions 10 x 12.5mm
Operating Temperature -40 to +85°C
Material Aluminium
Pitch 5mm

Reviews

Be the first to submit a review

Trustpilot