Panasonic ECA1VM221 220uF 20% 35V 85°c Radial Aluminium Electrolytic

MPN
ECA1VM221
Brand
Panasonic
Order Code
11-2177
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.172
50+ £0.137
100+ £0.120
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 948 in stockAdditional quantity lead time 7 days

A 35V 220µF 20% standard aluminium electrolytic capacitor in a radial leaded case.


  • Dimensions Ø8 x 11.5mm
  • Pitch 3.5mm
  • Endurance 85°C 2000h
  • Panasonic M series
Type Radial aluminium electrolytic
Capacitance 220µF
Tolerance 20%
Voltage 35V
Dimensions 8 x 11.5mm
Operating Temperature -40 to +85°C
Material Aluminium
Pitch 3.5mm

Reviews

Be the first to submit a review

Trustpilot