Panasonic ECA1HHG331 330uF 20% 50V 105°c Radial Aluminium Electrolytic

MPN
ECA1HHG331
Brand
Panasonic
Order Code
11-2182
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.417
50+ £0.290
100+ £0.251
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 70 in stockAdditional quantity lead time 7 days

A 50V 330µF 20% standard aluminium electrolytic capacitor in a radial leaded case. The capacitor has a working temperature up to 105°C.


  • Dimensions Ø10 x 16mm
  • Pitch 5mm
  • Panasonic NHG series
Type Radial aluminium electrolytic
Capacitance 330µF
Tolerance 20%
Voltage 50V
Dimensions 10 x 16mm
Operating Temperature -55 to +105°C
Material Aluminium
Pitch 5mm

Reviews

Be the first to submit a review

Trustpilot